Direct

4317 | |
|---|---|
DigiKey Part Number | L30007-ND |
Manufacturer | |
Manufacturer Product Number | 4317 |
Description | LENS YELLOW 180DEG WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Yellow 180° Wide Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.11mm Dia |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 180° |
Part Status Obsolete | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Snap-In |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF_280_YTP | Visual Communications Company - VCC | 3,496 | CLF_280_YTP-ND | £0.81000 | Direct |



