
4308H7 | |
|---|---|
DigiKey Part Number | 4308H7-ND |
Manufacturer | |
Manufacturer Product Number | 4308H7 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151053YS04500 | Würth Elektronik | 938 | 732-5022-ND | £0.16000 | Similar |
| 5219321F | Dialight | 1,292 | 350-2685-ND | £0.97000 | Similar |
| 5219466F | Dialight | 2,023 | 350-2693-ND | £1.05000 | Similar |
| HLMP-4719 | Broadcom Limited | 17,525 | 516-1326-ND | £0.45000 | Similar |
| HLMP-EJ30-NR0DD | Broadcom Limited | 13,802 | 516-2276-1-ND | £0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.55600 | £5.56 |
| 100 | £0.41090 | £41.09 |
| 500 | £0.34650 | £173.25 |
| 1,000 | £0.32541 | £325.41 |
| 2,000 | £0.30751 | £615.02 |
| 5,000 | £0.28796 | £1,439.80 |
| 10,000 | £0.27578 | £2,757.80 |
| 25,000 | £0.26251 | £6,562.75 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |









