Binding Post Connector Standard, Dual Knurled Black, Red Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard, Dual Knurled Black, Red Tin
Who is Pomona Electronics?

4243-0

DigiKey Part Number
501-1126-ND
Manufacturer
Manufacturer Product Number
4243-0
Description
CONN BIND POST DL KNURL BLK/RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Knurled Black, Red Tin
Datasheet
 Datasheet
EDA/CAD Models
4243-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating - Body
Tin
Manufacturer
Pomona Electronics
Color
Black, Red
Packaging
Bulk
Cross Hole Diameter
0.100" (2.54mm)
Part Status
Active
Head Size
0.440" OD (11.18mm)
Type
Standard, Dual
Material - Insulation
Polycarbonate (PC)
Head Style
Knurled
Nut Material
Brass
Termination
Threaded and Turret
Panel Thickness
0.062" ~ 0.250" (1.57mm ~ 6.35mm)
Termination Thread
8-32
Voltage Rating
30VAC/60VDC
Current Rating (Amps)
15 A
Base Product Number
Material - Body
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-00283Mueller Electric Co192314-1140-ND£10.12000Similar
In-Stock: 872
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.51000£9.51
Unit Price without VAT:£9.51000
Unit Price with VAT:£11.41200