
42428-5 | |
|---|---|
DigiKey Part Number | A100622TR-ND - Tape & Reel (TR) A100622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42428-5 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42428-5 Models |
Category | Length - Barrel 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.040" (1.02mm) | Insulation Diameter 0.048" ~ 0.071" (1.22mm ~ 1.80mm) |
Wire Gauge 20-24 AWG | Base Product Number |
Length - Overall 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.14640 | £3.66 |
| 50 | £0.13960 | £6.98 |
| 100 | £0.13290 | £13.29 |
| 250 | £0.12456 | £31.14 |
| 500 | £0.11858 | £59.29 |
| 1,000 | £0.11292 | £112.92 |
| 2,500 | £0.10584 | £264.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.09414 | £1,882.80 |
| 40,000 | £0.08965 | £3,586.00 |
| 60,000 | £0.08712 | £5,227.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

