
42037-1 | |
|---|---|
DigiKey Part Number | A29878TR-ND - Tape & Reel (TR) A29878CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42037-1 |
Description | CONN RING OVAL 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Oval 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42037-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Oval | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.080" ~ 0.110" (2.03mm ~ 2.79mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.06400 | £1.60 |
| 50 | £0.06100 | £3.05 |
| 100 | £0.05810 | £5.81 |
| 250 | £0.05444 | £13.61 |
| 500 | £0.05182 | £25.91 |
| 1,000 | £0.04934 | £49.34 |
| 2,500 | £0.04625 | £115.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04113 | £822.60 |
| 40,000 | £0.03917 | £1,566.80 |
| 60,000 | £0.03806 | £2,283.60 |
| 100,000 | £0.03672 | £3,672.00 |
| 140,000 | £0.03585 | £5,019.00 |
| 200,000 | £0.03496 | £6,992.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

