
4001A | |
|---|---|
DigiKey Part Number | BK4001A-ND |
Manufacturer | |
Manufacturer Product Number | 4001A |
Description | FUNCTION GENERATOR 4MHZ SWEEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type No Display |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 4 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type No Display |
Part Status Active | Supply Voltage 115, 230V |
Type Function Generator, Analog | Weight 5.5 lbs (2.5 kg) |
Function Sweep |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £252.72000 | £252.72 |
| Unit Price without VAT: | £252.72000 |
|---|---|
| Unit Price with VAT: | £303.26400 |









