
6609049-1 | |
|---|---|
DigiKey Part Number | CCM1728-ND |
Manufacturer | |
Manufacturer Product Number | 6609049-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609049-1 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 32.18mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.55000 | £54.55 |
| 12 | £43.81167 | £525.74 |
| 36 | £39.75750 | £1,431.27 |
| 60 | £38.00017 | £2,280.01 |
| 108 | £36.90481 | £3,985.72 |
| Unit Price without VAT: | £54.55000 |
|---|---|
| Unit Price with VAT: | £65.46000 |

