Similar
Similar





3VB3 | |
|---|---|
DigiKey Part Number | CCM1312-ND |
Manufacturer | |
Manufacturer Product Number | 3VB3 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 1.76mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-03/004 | Qualtek | 0 | Q459-ND | £0.00000 | Similar |
| F1100BB03 | Curtis Industries | 0 | 364-1172-ND | £14.56900 | Similar |
| F1199BB03 | Curtis Industries | 9 | 364-1055-ND | £20.17000 | Similar |
| FN2010-3-07 | TE Connectivity Schaffner | 247 | 817-1243-ND | £15.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.84000 | £17.84 |
| 10 | £14.55600 | £145.56 |
| 36 | £13.00000 | £468.00 |
| 72 | £12.22833 | £880.44 |
| 108 | £11.79796 | £1,274.18 |
| 252 | £10.94611 | £2,758.42 |
| 504 | £10.52698 | £5,305.60 |
| Unit Price without VAT: | £17.84000 |
|---|---|
| Unit Price with VAT: | £21.40800 |





