Similar

3KLW042103 | |
|---|---|
DigiKey Part Number | MGR1638-ND |
Manufacturer | |
Manufacturer Product Number | 3KLW042103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend F1 ~ F4 |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Obsolete | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Number of Keys 4 | Operating Temperature -10°C ~ 85°C |
Matrix (Columns x Rows) 1 x 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Illumination Illuminated - White | Illumination Voltage (Nominal) 3.5 VDC |
Legend Type Fixed | Contact Rating @ Voltage 0.05A @ 24VDC |
Key Type Polymer | Operational Life 2,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7207-041W203 | Storm Interface | 40 | MGR1649-ND | £32.94000 | Similar |


