Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EEA2

DigiKey Part Number
3EEA2-ND
Manufacturer
Manufacturer Product Number
3EEA2
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
TE Connectivity Corcom Filters
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
3A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Obsolete
Mounting Type
Panel Mount, Flange, Right Angle
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Current Rating - Appliance Inlet
3A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3EEJ2TE Connectivity Corcom Filters39CCM1227-ND£10.82000MFR Recommended
FN9226-3-06TE Connectivity Schaffner0817-1469-ND£9.26000Similar
In-Stock: 45
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.65000£11.65
10£9.90000£99.00
40£8.97725£359.09
Manufacturers Standard Package
Unit Price without VAT:£11.65000
Unit Price with VAT:£13.98000