


3EDP | |
|---|---|
DigiKey Part Number | CCM1365-ND |
Manufacturer | |
Manufacturer Product Number | 3EDP |
Description | LINE FILTER 250VAC 3A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.14000 | £20.14 |
| 10 | £16.43100 | £164.31 |
| 25 | £15.15440 | £378.86 |
| 50 | £14.77660 | £738.83 |
| Unit Price without VAT: | £20.14000 |
|---|---|
| Unit Price with VAT: | £24.16800 |

