60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Who is Pomona Electronics?

3782-60-5

DigiKey Part Number
501-1548-ND
Manufacturer
Manufacturer Product Number
3782-60-5
Description
TEST LEAD BANANA TO GRABBER 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Green
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
300VDC
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 391
Unit Price: £8.76000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 202
Unit Price: £8.76000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 108
Unit Price: £8.76000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 132
Unit Price: £10.32000
Alternate Length
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 424
Unit Price: £8.76000
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 64
Unit Price: £8.76000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 189
Unit Price: £8.76000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 18"
In-Stock: 0
Unit Price: