Keywords:





Product Index > Potentiometers, Variable Resistors > Value Display Potentiometers > 3683S-1-202L

All prices are in British pound sterling.
Digi-Key Part Number3683S-1-202L-ND
Price BreakUnit PriceExtended Price
131.0100031.01
1027.55800275.58
5021.357601,067.88
10020.668602,066.86
25019.290684,822.67
50018.326149,163.07
1,00017.9414817,941.48
Quantity Available Digi-Key Stock: 11
Can ship immediately
Manufacturer

Manufacturer Part Number

3683S-1-202L

DescriptionPOT 2.0K OHM CERM 2W +/-100 PPM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT 2.0K OHM CERM 2W +/-100 PPM | 3683S-1-202L | 3683S-1-202L-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3680 Series
Product Photos 3683S Series
Catalog Drawings 3680 Series Top
3680 Series Side
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyValue Display Potentiometers
Series3680
PackagingBulk
Resistance (Ohms)2k
Power (Watts)2W
Tolerance±3%
Adjustment TypePush Button
Number of Digits/Alpha3
Mounting TypePanel Mount
Package / CaseSquare - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm)
Termination StyleSolder Lug
Associated ProductH-385-3-ND - PANEL SEAL ASSEMBLY
Other Names3683S1202L

3:38:55 5/18/2013 - Help With This Screen