
364A | |
|---|---|
DigiKey Part Number | SC2057-ND |
Manufacturer | |
Manufacturer Product Number | 364A |
Description | ADAPT 3.5MM JACK TO 1/4" PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Phone Jack, Mono, 3.50mm (0.141", 1/8") |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) Phone Plug, Mono, 6.35mm (0.250", 1/4") |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Shielding Shielded |
Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.48000 | £11.48 |
| 10 | £9.75900 | £97.59 |
| 25 | £9.14720 | £228.68 |
| 50 | £8.71060 | £435.53 |
| 100 | £8.29500 | £829.50 |
| 300 | £7.67670 | £2,303.01 |
| 500 | £7.40528 | £3,702.64 |
| 1,000 | £7.05233 | £7,052.33 |
| Unit Price without VAT: | £11.48000 |
|---|---|
| Unit Price with VAT: | £13.77600 |

