
3615RL-04W-B70-B00 | |
|---|---|
DigiKey Part Number | P14704-ND |
Manufacturer | |
Manufacturer Product Number | 3615RL-04W-B70-B00 |
Description | FAN AXIAL 92X38.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 152.5 CFM (4.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.5dB(A) |
Mfr | Power (Watts) 28.9 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.507 lb (229.97 g) |
Width 38.40mm | Current Rating (Amps) 2.41A |
Air Flow 152.5 CFM (4.27m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |

