MFR Recommended



3610PS-12W-B30-A00 | |
|---|---|
DigiKey Part Number | P12884-ND |
Manufacturer | |
Manufacturer Product Number | 3610PS-12W-B30-A00 |
Description | FAN AXIAL 92X25MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 34.5 CFM (0.966m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3610PS-12W-B30-A00 Models |
Category | Noise 38.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 9.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.66 lb (299.37 g) |
Width 25.00mm | Current Rating (Amps) 0.130A |
Air Flow 34.5 CFM (0.966m³/min) | Material - Frame Aluminum |
Static Pressure 0.243 in H2O (60.7 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225PB-A1L-AA-00 | NMB Technologies Corporation | 0 | 12-09225PB-A1L-AA-00-ND | £15.77000 | MFR Recommended |









