
350180-2 | |
|---|---|
DigiKey Part Number | A121065-ND |
Manufacturer | |
Manufacturer Product Number | 350180-2 |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 350180-2 Models |
Category | Color Red |
Manufacturer TE Connectivity AMP Connectors | Plating Gold |
Packaging Bulk | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Part Status Active | Material - Body Brass |
Type PC Test Point Jack | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.65000 | £7.65 |
| 10 | £6.50200 | £65.02 |
| 25 | £6.09440 | £152.36 |
| 50 | £5.80340 | £290.17 |
| 100 | £5.52640 | £552.64 |
| 300 | £5.11437 | £1,534.31 |
| 500 | £4.93350 | £2,466.75 |
| 1,000 | £4.69827 | £4,698.27 |
| Unit Price without VAT: | £7.65000 |
|---|---|
| Unit Price with VAT: | £9.18000 |













