


110049745 | |
|---|---|
DigiKey Part Number | SDL4057-ND |
Manufacturer | |
Manufacturer Product Number | 110049745 |
Description | HB1750K PROFESSION HEAT BLOW KIT |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 200°F ~ 1200°F (93°C ~ 649°C) 1750W Blue |
Category | Power - Rated 1750W |
Manufacturer Steinel America | Includes Heat Gun, Case, Adjustable Stand, Nozzle, 5 Temperature Keys, Replacement Element |
Packaging Box | Features 6' Cord, Adjustable Storage Stand, Color Coded Lock-in Temperature Key, Field Changeable Heating Element |
Part Status Obsolete | Approval Agency Marking cULus |
Tool Type Heat Gun Kit | Approved Countries Canada, United States |
Temperature Range 200°F ~ 1200°F (93°C ~ 649°C) | Nozzle Opening Circular - 1.70" (43.20mm) |
Voltage 120V | Air Flow 23.0 CFM |
Current 14.6 A | Color Blue |

