Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Bourns® Sensor Capabilities

3382G-1-503G

DigiKey Part Number
3382G-1-503GTR-ND - Tape & Reel (TR)
3382G-1-503GCT-ND - Cut Tape (CT)
3382G-1-503GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3382G-1-503G
Description
SENSOR ROTARY 330DEG SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3382G-1-503G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Hole for Shaft
Manufacturer
Bourns Inc.
Linearity
±2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistance
50 kOhms
Part Status
Active
Resistance Tolerance
±30%
For Measuring
Rotary Position
Mounting Type
Surface Mount
Technology
Resistive
Termination Style
SMD (SMT) Tab
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous
Operating Temperature
-40°C ~ 120°C
Output
Resistive
Package / Case
4-SMD, Gull Wing
Output Signal
Clockwise Increase
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
5£0.78400£3.92
10£0.74400£7.44
25£0.69760£17.44
50£0.66580£33.29
100£0.63680£63.68
500£0.57856£289.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.55689£556.89
2,000£0.53703£1,074.06
3,000£0.52619£1,578.57
5,000£0.51329£2,566.45
7,000£0.50523£3,536.61
10,000£0.49706£4,970.60
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800