
3155 | |
|---|---|
DigiKey Part Number | 36-3155-ND |
Manufacturer | |
Manufacturer Product Number | 3155 |
Description | WASHER FLAT #4 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Keystone Electronics | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.047" (1.19mm) 3/64" |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05160 | £1.29 |
| 100 | £0.04370 | £4.37 |
| 500 | £0.03608 | £18.04 |
| 1,000 | £0.03327 | £33.27 |
| 2,500 | £0.02996 | £74.90 |
| 5,000 | £0.02771 | £138.55 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

