3115FS-12W-B30-A00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NMB Technologies Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads
3115FS-12W-B30-A00
3115FS-12W-B30-A00
3115FS-12W-B30-A00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3115FS-12W-B30-A00

DigiKey Part Number
P12878-ND
Manufacturer
Manufacturer Product Number
3115FS-12W-B30-A00
Description
FAN AXIAL 80X38MM 115VAC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3115FS-12W-B30-A00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
8.50W
Series
RPM
3250 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, TUV, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.74 lb (335.66 g)
Width
38.00mm
Current Rating (Amps)
0.100A
Air Flow
32.0 CFM (0.896m³/min)
Material - Frame
Aluminum
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3115PS-12T-B30-A00NMB Technologies Corporation0P12881-ND£0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.64000£12.64
10£10.20100£102.01
40£8.85475£354.19
80£8.23450£658.76
120£8.08658£970.39
Manufacturers Standard Package
Unit Price without VAT:£12.64000
Unit Price with VAT:£15.16800