MFR Recommended
Similar

3108NL-05W-B50-P00 | |
|---|---|
DigiKey Part Number | 12-3108NL-05W-B50-P00-ND |
Manufacturer | |
Manufacturer Product Number | 3108NL-05W-B50-P00 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.0dB |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.187 lb (84.82 g) |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 44.0 CFM (1.23m³/min) | Voltage Range 15 ~ 27.6VDC |
Static Pressure 0.201 in H2O (50.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08020SA-24M-EA-00 | NMB Technologies Corporation | 210 | 12-08020SA-24M-EA-00-ND | £10.53000 | MFR Recommended |
| OD8025-24HHB | Orion Fans | 0 | OD8025-24HHB-ND | £7.65792 | Similar |











