Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers - Bushing, Shoulder > 3102

All prices are in British pound sterling.
Digi-Key Part Number3102K-ND
Price BreakUnit PriceExtended Price
10.130000.13
100.122001.22
500.115605.78
1000.075107.51
2500.0647216.18
5000.0621231.06
1,0000.0543654.36
2,5000.04918122.96
5,0000.04659232.96
Quantity Available Digi-Key Stock: 9,932
Can ship immediately

Factory Stock: 9,900
Manufacturer

Manufacturer Part Number

3102

DescriptionWASHER SHOULDER #4 NYLON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER SHOULDER #4 NYLON | 3102 | 3102K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3102 Drawing
Washers, Nuts
Product Photos 3102
Catalog Drawings Shoulder Washers, Bushings Bottom
Shoulder Washers, Bushings Side
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyWashers - Bushing, Shoulder
Series-
Thread/Screw/Hole Size#4
Diameter - Inside0.115" (2.92mm)
Diameter - Outside0.235" (5.97mm)
Diameter - Shoulder0.145" (3.68mm)
Thickness - Overall0.173" (4.40mm)
Length - Below Head0.125" (3.18mm) 1/8"
MaterialNylon
Other Names3102K

21:57:42 5/24/2013 - Help With This Screen