10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030213

DigiKey Part Number
277-2116-ND
Manufacturer
Manufacturer Product Number
3030213
Description
JUMPER TERM BLK 10POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3030213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Phoenix Contact
Pitch
0.205" (5.20mm)
Series
Style
Flat Pins
Packaging
Box
For Use With/Related Products
CLIPLINE PT, PTTB and UT Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,803
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.55000£3.55
Unit Price without VAT:£3.55000
Unit Price with VAT:£4.26000