
30-9506-77 | |
|---|---|
DigiKey Part Number | 116-30-9506-77-ND |
Manufacturer | |
Manufacturer Product Number | 30-9506-77 |
Description | CABLE ASSY DB09 SHLD BEIGE 1.83M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Category | Number of Positions 9 |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Base Product Number |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.06000 | £4.06 |
| 10 | £3.44800 | £34.48 |
| 25 | £3.23200 | £80.80 |
| 50 | £3.07780 | £153.89 |
| 100 | £2.93090 | £293.09 |
| 250 | £2.74740 | £686.85 |
| 500 | £2.61636 | £1,308.18 |
| 1,000 | £2.60824 | £2,608.24 |
| Unit Price without VAT: | £4.06000 |
|---|---|
| Unit Price with VAT: | £4.87200 |










