Similar
Similar

3-822516-7 | |
|---|---|
DigiKey Part Number | A97623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-822516-7 |
Description | CONN SOCKET PLCC 32POS TIN |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-822516-7 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Pitch - Post 0.050" (1.27mm) |
Type PLCC | Contact Finish - Post Tin |
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Pitch - Mating 0.050" (1.27mm) | Contact Material - Post Phosphor Bronze |
Contact Finish - Mating Tin | Housing Material Thermoplastic |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8432-21B1-RK-TR | 3M | 965 | 3M3221B1CT-ND | £1.69000 | Similar |
| 940-44-032-17-400000 | Mill-Max Manufacturing Corp. | 3,074 | ED90014-ND | £1.35000 | Similar |



