
3-770565-1 | |
|---|---|
DigiKey Part Number | A100174TR-ND - Tape & Reel (TR) A100174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-770565-1 |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-770565-1 Models |
Category | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.220" (5.59mm) |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.14480 | £3.62 |
| 50 | £0.13780 | £6.89 |
| 100 | £0.13130 | £13.13 |
| 250 | £0.12300 | £30.75 |
| 500 | £0.11712 | £58.56 |
| 1,000 | £0.11153 | £111.53 |
| 2,500 | £0.10454 | £261.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.09721 | £680.47 |
| 14,000 | £0.09257 | £1,295.98 |
| 21,000 | £0.08996 | £1,889.16 |
| 35,000 | £0.08678 | £3,037.30 |
| 49,000 | £0.08474 | £4,152.26 |
| 70,000 | £0.08264 | £5,784.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

