
3-644814-2 | |
|---|---|
DigiKey Part Number | 3-644814-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-644814-2 |
Description | CONN PLUG 2POS IDC 22AWG GOLD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644814-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 2 | Color Red |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |












