



3-640443-2 | |
|---|---|
DigiKey Part Number | A30994-ND |
Manufacturer | |
Manufacturer Product Number | 3-640443-2 |
Description | CONN RCPT 2POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640443-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Green |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.11520 | £2.88 |
| 50 | £0.10960 | £5.48 |
| 100 | £0.10420 | £10.42 |
| 250 | £0.09768 | £24.42 |
| 500 | £0.09304 | £46.52 |
| 1,000 | £0.08858 | £88.58 |
| 2,500 | £0.08303 | £207.58 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |




















