Similar



2SC4774T106S | |
|---|---|
DigiKey Part Number | 2SC4774T106STR-ND - Tape & Reel (TR) 2SC4774T106SCT-ND - Cut Tape (CT) 2SC4774T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4774T106S |
Description | RF TRANS NPN 6V 800MHZ UMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4774T106S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 6V | Supplier Device Package UMT3 |
Frequency - Transition 800MHz | Base Product Number |
Power - Max 200mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR193L3E6327XTMA1 | Infineon Technologies | 7,748 | BFR193L3E6327XTMA1CT-ND | £0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06410 | £192.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |


