Add To Favorites
Product Overview
Digi-Key Part Number 2SC3324-BL(TE85LFDKR-ND
Quantity Available 2,146
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC3324-BL(TE85L,F

Description TRANS NPN 120V 0.1A S-MINI
Expanded Description Bipolar (BJT) Transistor NPN 120V 100mA 100MHz 150mW Surface Mount TO-236
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC3324
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 2mA, 6V
Power - Max 150mW
Frequency - Transition 100MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SC2713-BLLFDKR-ND 2SC2713-BL,LF Toshiba Semiconductor and Storage Digi-Reel® ? 15,900 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SC3324-BL(TE85LF)DKR
2SC3324-BL(TE85LF)DKR-ND
2SC3324-BL(TE85LFDKR

01:46:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.22400 2.24
25 0.17400 4.35
100 0.13170 13.17
250 0.09316 23.29
500 0.07454 37.27
1,000 0.05714 57.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC3324-BL(TE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.04824
  • Cut Tape (CT) ? : 2SC3324-BL(TE85LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,146 - Immediate
  • Unit Price: 0.31000
Send Feedback