



2982TR | |
|---|---|
DigiKey Part Number | 36-2982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2982TR |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2982TR Models |
Category | Battery Type, Function Coin Cell, Contact |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.016" (0.41mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28314 | £283.14 |
| Unit Price without VAT: | £0.28314 |
|---|---|
| Unit Price with VAT: | £0.33977 |


