
292156-4 | |
|---|---|
DigiKey Part Number | A100972-ND |
Manufacturer | |
Manufacturer Product Number | 292156-4 |
Description | CONN ADAPT PLUG/PLUG 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292156-4 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.54400 | £5.44 |
| 25 | £0.50960 | £12.74 |
| 50 | £0.48520 | £24.26 |
| 100 | £0.46200 | £46.20 |
| 250 | £0.43300 | £108.25 |
| 600 | £0.40707 | £244.24 |
| 1,200 | £0.38763 | £465.16 |
| 3,000 | £0.36336 | £1,090.08 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |






