
2832933 | |
|---|---|
DigiKey Part Number | 277-3124-ND |
Manufacturer | |
Manufacturer Product Number | 2832933 |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 18.5 ~ 30.2VDC |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 8 | Operating Temperature 0°C ~ 55°C |
Copper Ports 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1085176 | Phoenix Contact | 35 | 277-1085176-ND | £124.13000 | Similar |


