
280314 | |
|---|---|
DigiKey Part Number | A122593-ND |
Manufacturer | |
Manufacturer Product Number | 280314 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280314 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.48500 | £4.85 |
| 25 | £0.45480 | £11.37 |
| 50 | £0.43300 | £21.65 |
| 100 | £0.41220 | £41.22 |
| 250 | £0.38644 | £96.61 |
| 500 | £0.36794 | £183.97 |
| 2,000 | £0.33366 | £667.32 |
| 4,000 | £0.31773 | £1,270.92 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |























