Fiber Optic Cable Black Multimode, Duplex 230µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2799445

DigiKey Part Number
2799445-ND
Manufacturer
Manufacturer Product Number
2799445
Description
CBL FIBER OPTIC 230UM DUPLEX 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Duplex 230µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
200µm
Manufacturer
Phoenix Contact
Cladding Diameter
230µm
Packaging
Bulk
Jacket (Insulation) Material
Polyethylene (PE)
Part Status
Active
Jacket (Insulation) Diameter
0.413" (10.49mm)
Style
Standard
Jacket Color
Black
Type
Multimode, Duplex
Operating Temperature
-20°C ~ 70°C
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.27000£21.27
Manufacturers Standard Package
Unit Price without VAT:£21.27000
Unit Price with VAT:£25.52400