
26521 | |
|---|---|
DigiKey Part Number | 26521-ND |
Manufacturer | |
Manufacturer Product Number | 26521 |
Description | LAMP ARTICULATING HALOGEN 20W |
Customer Reference | |
Detailed Description | Lamp, Articulating Halogen, 20W |
Datasheet | Datasheet |
Category | Lamp/Magnifier Type Lamp, Articulating |
Manufacturer Aven Tools | Bulb Halogen, 20W |
Series | Color Black |
Packaging Bulk | Mounting Type Edge Clamp |
Part Status Obsolete | Weight 6 lbs (2.7 kg) |

