BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board
Getting Started with Machinechat’s JEDI One IoT Software | Digi-Key Electronics

2652

DigiKey Part Number
1528-2652-ND
Manufacturer
Manufacturer Product Number
2652
Description
SENSOR HUM/PRESS I2C/SPI BME280
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial, SPI
Manufacturer
Adafruit Industries LLC
Voltage - Supply
3V ~ 5V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
BME280
Sensor Type
Humidity, Pressure, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,028
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.08000£11.08
Manufacturers Standard Package
Unit Price without VAT:£11.08000
Unit Price with VAT:£13.29600