


261M6 | |
|---|---|
DigiKey Part Number | HM4911-ND |
Manufacturer | |
Manufacturer Product Number | 261M6 |
Description | PWR XFMR LAMINATED 83VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 83VA Power Transformer 115V Primary 215V, 6.3V Secondary 269mA, 4A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 83VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads |
Voltage - Primary 115V | Size / Dimension 114.30mm L x 63.50mm W |
Voltage - Secondary (Full Load) 215V, 6.3V | Height - Seated (Max) 74.42mm |
Current - Output (Max) 269mA, 4A | Weight 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.88000 | £73.88 |
| 10 | £65.80400 | £658.04 |
| 25 | £62.83720 | £1,570.93 |
| 50 | £60.68240 | £3,034.12 |
| 100 | £58.60210 | £5,860.21 |
| Unit Price without VAT: | £73.88000 |
|---|---|
| Unit Price with VAT: | £88.65600 |

