Image for 252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252

DigiKey Part Number
252ST-ND
Manufacturer
Manufacturer Product Number
252
Description
VAR XFMR 240/264VAC 0.8A
Customer Reference
Detailed Description
240VAC, 264VAC Terminals Output 0.8A (0.21kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Terminals
Manufacturer
Staco Energy Products Company
Voltage - Output
240VAC, 264VAC
Series
Voltage - Supply
240VAC
Packaging
Bulk
Input Type
Terminals
Part Status
Obsolete
Constant Current Load - Max
0.8A (0.21kVA)
Type
Panel Mount
Size
2.930" Dia x 2.120" L (74.40mm x 53.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.