
24PCAFA6G | |
|---|---|
DigiKey Part Number | 480-2497-ND |
Manufacturer | |
Manufacturer Product Number | 24PCAFA6G |
Description | SENSOR 1PSIC 0.2" .045V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Compound Male - 0.2" (5mm) Tube 0 mV ~ 45 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 10V ~ 12V |
Series | Port Size Male - 0.2" (5mm) Tube |
Packaging Tray | Port Style Barbless |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20PSI (±137.9kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±1PSI (±6.89kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 45 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.88000 | £73.88 |
| 5 | £68.48200 | £342.41 |
| 10 | £66.47300 | £664.73 |
| Unit Price without VAT: | £73.88000 |
|---|---|
| Unit Price with VAT: | £88.65600 |

