Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 45 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24PCAFA6D

DigiKey Part Number
480-2496-ND
Manufacturer
Manufacturer Product Number
24PCAFA6D
Description
SENSOR 1PSID 0.2" .045V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 45 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
10V ~ 12V
Series
Port Size
Male - 0.2" (5mm) Tube, Dual
Packaging
Tray
Port Style
Barbless
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
±20PSI (±137.9kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 85°C
Operating Pressure
±1PSI (±6.89kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP Module
Output
0 mV ~ 45 mV (10V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£67.08000£67.08
5£62.11200£310.56
10£60.26500£602.65
25£58.05840£1,451.46
50£56.55000£2,827.50
100£55.16630£5,516.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£67.08000
Unit Price with VAT:£80.49600