MFR Recommended





2412PS-12W-B30-A00 | |
|---|---|
DigiKey Part Number | P12871-ND |
Manufacturer | |
Manufacturer Product Number | 2412PS-12W-B30-A00 |
Description | FAN AXIAL 60X30MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 9.1 CFM (0.255m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2412PS-12W-B30-A00 Models |
Category | Noise 29.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 4.00W |
Series | RPM 2600 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.3 lb (136.08 g) |
Width 30.00mm | Current Rating (Amps) 0.060A |
Air Flow 9.1 CFM (0.255m³/min) | Material - Frame Aluminum |
Static Pressure 0.090 in H2O (22.5 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06030PB-A1L-AA-00 | NMB Technologies Corporation | 1,003 | 12-06030PB-A1L-AA-00-ND | £14.08000 | MFR Recommended |











