2412PS-10W-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: £45.70716
Datasheet
Image for 2412PS-10W-B30-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2412PS-10W-B30-B00

DigiKey Part Number
P15066-ND
Manufacturer
Manufacturer Product Number
2412PS-10W-B30-B00
Description
FAN AXIAL 60X30MM 100VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 60mm L x 60mm H Ball 9.1 CFM (0.255m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
2412PS-10W-B30-B00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
5.00W
Series
RPM
2600 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
100VAC
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.309 lb (140.16 g)
Width
30.00mm
Current Rating (Amps)
0.070A
Air Flow
9.1 CFM (0.255m³/min)
Material - Frame
Aluminum
Static Pressure
0.090 in H2O (22.5 Pa)
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06030PB-A0L-AA-00NMB Technologies Corporation012-06030PB-A0L-AA-00-ND£45.70716MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes