



2411PD | |
|---|---|
DigiKey Part Number | 2411PD-ND |
Manufacturer | |
Manufacturer Product Number | 2411PD |
Description | PLIERS ELEC NEEDLE NOSE 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Serrated 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Box | Features Ergonomic, Soft Grips |
Part Status Active | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.33000 | £74.33 |
| Unit Price without VAT: | £74.33000 |
|---|---|
| Unit Price with VAT: | £89.19600 |


