Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Interface Modules > 2315081

All prices are in British pound sterling.
Digi-Key Part Number277-2268-ND
Price BreakUnit PriceExtended Price
155.7200055.72
1051.25800512.58
5047.358402,367.92
10045.129604,512.96
25042.3437610,585.94
Quantity Available Digi-Key Stock: 14
Can ship immediately

Factory Stock: 156
Manufacturer

Manufacturer Part Number

2315081

DescriptionINTERFACE MODULE PIN STRIP 50POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INTERFACE MODULE PIN STRIP 50POS | 2315081 | 277-2268-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2315081
Product Photos 2315081
Product Training Modules VIP Interface Modules
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Interface Modules
SeriesVARIOFACE, VIP
Process Side ConnectionTerminal Blocks - Screw Connection
Control Side ConnectionRectangular, Male
Control Side Cable RetainerLatches
Positions / Poles50
Features-
Voltage - Rated60V
Current Rating (Per Contact)1A
Operating Temperature-20°C ~ 50°C
Length3.65" (92.70mm)
Width2.44" (62.00mm)
Wire Gauge12-24 AWG
Associated Product0811862-ND - ZACK MARKER STRIP UNPRINT 4-SEC
277-5348-ND - UNICARD SHEETS 1 ROLL=80 LABELS
277-5439-ND - UNICARD SHEETS 1 ROLL=120 LABELS
277-5531-ND - 10 SECTION ZACK MARKER STRIP
Other Names2315081-ND
277-2268
VIP-3/SC/FLK50

4:43:10 6/19/2013 - Help With This Screen