
213904-3 | |
|---|---|
DigiKey Part Number | 213904-3-ND |
Manufacturer | |
Manufacturer Product Number | 213904-3 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 213904-3 Models |
Category | Thread Size 15/16-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 0.453" (11.51mm) | For Use With/Related Products CPC Connector, Series 5 |
Diameter - Outside 1.127" (28.63mm) | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.06000 | £8.06 |
| 10 | £6.85500 | £68.55 |
| 25 | £6.42640 | £160.66 |
| 50 | £6.11920 | £305.96 |
| 100 | £5.82720 | £582.72 |
| 250 | £5.46260 | £1,365.65 |
| 500 | £5.20206 | £2,601.03 |
| 1,000 | £4.95406 | £4,954.06 |
| Unit Price without VAT: | £8.06000 |
|---|---|
| Unit Price with VAT: | £9.67200 |










