
213902-3 | |
|---|---|
DigiKey Part Number | 213902-3-ND |
Manufacturer | |
Manufacturer Product Number | 213902-3 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 213902-3 Models |
Category | Thread Size 15/16-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 0.703" (17.86mm) | For Use With/Related Products CPC Connector, Series 5 |
Diameter - Outside 1.131" (28.73mm) | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.95000 | £7.95 |
| 10 | £6.75500 | £67.55 |
| 25 | £6.33160 | £158.29 |
| 50 | £6.02920 | £301.46 |
| 100 | £5.74150 | £574.15 |
| 250 | £5.38216 | £1,345.54 |
| 500 | £5.12550 | £2,562.75 |
| 1,000 | £4.88112 | £4,881.12 |
| Unit Price without VAT: | £7.95000 |
|---|---|
| Unit Price with VAT: | £9.54000 |












