Keywords:





Product Index > Optoelectronics > Optics - LEDs - Light Pipes > 2058296-1

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberA99861-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

2058296-1

DescriptionLIGHT PIPE 5MM 1150MM LENGTH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Low and High Intensity LED light Pipe
Standard Package1
CategoryOptoelectronics
FamilyOptics - LEDs - Light Pipes
Series-
ColorClear
ConfigurationSingle
TypeRigid
Mounting TypePanel Mount, Press Fit
Lens Style/SizeRound with Flat Top, 5mm
For Use WithA99858-ND - LIGHT PIPE 5MM LOW INTENSIT ASSY
Other NamesA99861

17:53:39 5/22/2013 - Help With This Screen