Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Housings > 205209-7

All prices are in British pound sterling.
Digi-Key Part NumberA34110-ND
Price BreakUnit PriceExtended Price
12.220002.22
102.1290021.29
251.9512048.78
501.8624093.12
1001.77380177.38
2501.55204388.01
5001.50768753.84
1,0001.285971,285.97
2,5001.197282,993.20
Quantity Available Digi-Key Stock: 858
Can ship immediately
Manufacturer

Manufacturer Part Number

205209-7

DescriptionCONN D-SUB HOUSING RECEPT 37POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB HOUSING RECEPT 37POS | 205209-7 | A34110-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 205209
Product Photos 205209-7
RoHS Information 205209-7 Statement of Compliance
3D Model 205209-7.pdf
Standard Package300
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Housings
SeriesAMPLIMITE HDP-20, Amp
PackagingBulk
Connector TypeReceptacle for Female Contacts
Number of Positions37
Connector StyleD-Sub
Contact TypeSignal
Number of Rows2
Shell Size, Connector Layout4 (DC, C)
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Shell Material, FinishSteel, Yellow Trivalent Chromium Chromate Zinc Plated
Shell Finish Thickness200µin (5.08µm)
Features-
NoteContacts Not Provided
Ingress Protection-
Mating Cycles-
Dielectric MaterialPolyamide (PA), Nylon, Glass Filled
ColorBlack
Operating Temperature-
Catalog Page271 (UK2011-EN PDF)
Mating ProductsA99340-ND - CONN D-SUB PLUG 37POS CRIMP SNAP
A35202-ND - CONN KIT PLUG SHIELDED 37POS
A34109-ND - CONN D-SUB HOUSING PLUG 37POS
A31919-ND - CONN D-SUB HOUSING PLUG 37POS
A31890-ND - CONN D-SUB HOUSING PLUG 37POS
A31530-ND - CONN D-SUB PLUG 37POS W/O CONT
A31488-ND - CONN D-SUB PLUG 37POS W/O CONT
A1041-ND - CONN D-SUB HOUSING PLUG 37POS
Associated Product6-66505-9-ND - CONN SOCKET 24-28AWG GOLD CRIMP
1-66569-0-ND - CONN SOCKET 18AWG SOLDER CUP
7-66504-0-ND - CONN SOCKET 20-24AWG GOLD CRIMP
A100811CT-ND - CONTACT SKT 20-24AWG CRIMP GOLD
66505-2-ND - CONN SOCKET 24-28AWG GOLD CRIMP
166996-3-ND - CONN D-SUB SOCKET 32-28AWG CRIMP
166996-2-ND - CONN D-SUB SOCKET 32-28AWG CRIMP
1-66505-3-ND - CONN SOCKET 24-28AWG GOLD CRIMP
1-66504-2-ND - CONN SOCKET 20-24AWG GOLD CRIMP
1658542-1-ND - CONTACT SKT 18-22AWG CRIMP GOLD
More...
Other Names2052097
A34110

19:26:53 5/25/2013 - Help With This Screen